
SSL-LXA228IC | |
|---|---|
DigiKey Part Number | 67-1134-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228IC |
Description | LED RED CLEAR AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Axial, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.80mm | |
Base Product Number |


