L128-4080EB3500004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱1.58451
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱1.65786
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱1.69441
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱1.75820
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱1.63955
Datasheet
LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 6.1V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080EB3500004

DigiKey Part Number
1416-L128-4080EB3500004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-4080EB3500004
Description
LED LUXEON NEUT WHT 4000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 6.1V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
59lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱1.72178₱68,871.20