LED Lighting LUXEON 3030 HV White, Neutral 4000K 24V 34mA 116° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-40800BHV00001

DigiKey Part Number
L130-40800BHV00001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-40800BHV00001
Description
LED LUXEON NEUT WHT 4000K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HV White, Neutral 4000K 24V 34mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
117lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
34mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
60mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱7.84095₱313,638.00