
L130-40800CHV00001 | |
|---|---|
DigiKey Part Number | 1416-1985-2-ND - Tape & Reel (TR) 1416-1985-1-ND - Cut Tape (CT) 1416-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-40800CHV00001 |
Description | LED LUXEON NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HV White, Neutral 4000K 48V 17mA 116° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 117lm (Typ) | |
Current - Test | 17mA | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 30mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.17500 | ₱191.75 |
| 100 | ₱13.70250 | ₱1,370.25 |
| 500 | ₱11.23590 | ₱5,617.95 |
| 1,000 | ₱10.42423 | ₱10,424.23 |
| 2,000 | ₱9.73315 | ₱19,466.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.71526 | ₱43,576.30 |
| 10,000 | ₱8.25673 | ₱82,567.30 |
| 15,000 | ₱8.02166 | ₱120,324.90 |
| 25,000 | ₱7.75627 | ₱193,906.75 |
| 35,000 | ₱7.59844 | ₱265,945.40 |
| 50,000 | ₱7.44457 | ₱372,228.50 |

