
L128-GRN1003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-GRN1003500000TR-ND - Tape & Reel (TR) 1416-L128-GRN1003500000CT-ND - Cut Tape (CT) 1416-L128-GRN1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-GRN1003500000 |
Description | 2835 GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Green 530nm 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L128-GRN1003500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 47lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱21.67600 | ₱216.76 |
| 100 | ₱15.57830 | ₱1,557.83 |
| 500 | ₱12.84018 | ₱6,420.09 |
| 1,000 | ₱11.93978 | ₱11,939.78 |
| 2,000 | ₱11.17337 | ₱22,346.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.52264 | ₱42,090.56 |
| 8,000 | ₱9.97075 | ₱79,766.00 |
| 12,000 | ₱9.68779 | ₱116,253.48 |
| 20,000 | ₱9.36835 | ₱187,367.00 |
| 28,000 | ₱9.17838 | ₱256,994.64 |
| 40,000 | ₱8.99317 | ₱359,726.80 |










