
L130-6580HE1400001 | |
|---|---|
DigiKey Part Number | 1416-L130-6580HE1400001TR-ND - Tape & Reel (TR) 1416-L130-6580HE1400001CT-ND - Cut Tape (CT) 1416-L130-6580HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6580HE1400001 |
Description | LED LUXEON COOL WHITE 6500K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 6500K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.06200 | ₱50.62 |
| 100 | ₱3.48370 | ₱348.37 |
| 500 | ₱2.74644 | ₱1,373.22 |
| 1,000 | ₱2.50050 | ₱2,500.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.18211 | ₱6,546.33 |
| 6,000 | ₱2.01855 | ₱12,111.30 |
| 9,000 | ₱1.93438 | ₱17,409.42 |
| 15,000 | ₱1.83906 | ₱27,585.90 |
| 21,000 | ₱1.78225 | ₱37,427.25 |
| 30,000 | ₱1.72675 | ₱51,802.50 |
| 75,000 | ₱1.60396 | ₱120,297.00 |
| 150,000 | ₱1.52736 | ₱229,104.00 |
| 300,000 | ₱1.46250 | ₱438,750.00 |




