LED Lighting Color LUXEON CZ Red 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-FRD1000000000

DigiKey Part Number
1416-L1CU-FRD1000000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1CU-FRD1000000000
Description
FAR RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON CZ Red 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.9V
Lumens/Watt @ Current - Test
-
Current - Max
1.05A
Luminous Flux @ Current/Temperature
240mW (150mW ~ 280mW)
Temperature - Test
85°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
2-SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.036" (0.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱94.07828₱94,078.28
2,000₱90.27691₱180,553.82
3,000₱88.33111₱264,993.33
5,000₱86.13669₱430,683.45
7,000₱84.83297₱593,830.79
Manufacturers Standard Package