
L1CU-RNG1000000000 | |
|---|---|
DigiKey Part Number | 1416-2046-2-ND - Tape & Reel (TR) 1416-2046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1CU-RNG1000000000 |
Description | LED LUXEON CZ RED-ORG 619NM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Red-Orange 619nm (614nm ~ 624nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L1CU-RNG1000000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Wavelength | 619nm (614nm ~ 624nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | 47 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 34lm (30lm ~ 37lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱67.33616 | ₱67,336.16 |
| 2,000 | ₱64.38457 | ₱128,769.14 |
| 3,000 | ₱62.87269 | ₱188,618.07 |
| 5,000 | ₱61.16750 | ₱305,837.50 |
| 7,000 | ₱60.15401 | ₱421,078.07 |
| 10,000 | ₱59.16614 | ₱591,661.40 |

