
L1IG-0850000000000 | |
|---|---|
DigiKey Part Number | 1416-L1IG-0850000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1IG-0850000000000 |
Description | IR2720 LAMBERTIAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.35V 1.5A 425mW/sr @ 1.5A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 425mW/sr @ 1.5A (Typ) | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱78.24572 | ₱78,245.72 |
| 2,000 | ₱74.93832 | ₱149,876.64 |
| 3,000 | ₱73.24452 | ₱219,733.56 |
| 5,000 | ₱71.33411 | ₱356,670.55 |
| 7,000 | ₱70.19865 | ₱491,390.55 |

