LED Lighting COBs, Engines, Modules Chip On Board (COB) SunPlus CoB Line Horticulture Pink Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-SPR11825G3200

DigiKey Part Number
1416-2050-ND
Manufacturer
Manufacturer Product Number
L2C5-SPR11825G3200
Description
LED COB SUNPLUS COB PINK SQU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SunPlus CoB Line Horticulture Pink Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
Pink
CCT (K)
-
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
2.25A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51.7V
Lumens/Watt @ Current - Test
-
Current - Max
4.5A
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
38.00mm L x 38.00mm W
Height
1.50mm
Light Emitting Surface (LES)
32.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱3,704.61000₱3,704.61
10₱3,088.02500₱30,880.25
100₱2,733.31520₱273,331.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.