L2C6-27902L05A1300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱313.91328

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱320.42450

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱273.01194

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱350.96181

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱313.91328

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱273.01194

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱196.09684
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱235.68569
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱196.09684
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱235.68569
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱235.68569
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱235.68569
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱283.55858
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱283.55858
Datasheet
New at DigiKey
Image for L2C6-27902L05A1300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-27902L05A1300

DigiKey Part Number
1416-L2C6-27902L05A1300-ND
Manufacturer
Manufacturer Product Number
L2C6-27902L05A1300
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
148 lm/W
Packaging
Tube
Current - Max
1.125A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
2252lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-27902L05F1300Lumileds01416-L2C6-27902L05F1300-ND₱313.91328Parametric Equivalent
L2C6-27903L05C1300Lumileds01416-L2C6-27903L05C1300-ND₱320.42450Parametric Equivalent
L2C6-27903L05F1300Lumileds01416-L2C6-27903L05F1300-ND₱273.01194Parametric Equivalent
L2C6-30902L05A1300Lumileds01416-L2C6-30902L05A1300-ND₱350.96181Parametric Equivalent
L2C6-30902L05F1300Lumileds01416-L2C6-30902L05F1300-ND₱313.91328Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
216₱350.96181₱75,807.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.