Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-30903L04F0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30903L04F0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30903L04F0900 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tube | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1730lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27902L04A0900 | Lumileds | 0 | 1416-L2C6-27902L04A0900-ND | ₱277.80819 | Parametric Equivalent |
| L2C6-27902L04F0900 | Lumileds | 0 | 1416-L2C6-27902L04F0900-ND | ₱248.47982 | Parametric Equivalent |
| L2C6-27903L04F0900 | Lumileds | 0 | 1416-L2C6-27903L04F0900-ND | ₱216.07097 | Parametric Equivalent |
| L2C6-30902L04A0900 | Lumileds | 480 | 1416-L2C6-30902L04A0900-ND | ₱474.02000 | Parametric Equivalent |
| L2C6-30902L04F0900 | Lumileds | 0 | 1416-L2C6-30902L04F0900-ND | ₱248.47982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ₱216.07097 | ₱207,428.13 |



