L2C6-35903L04F0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱277.80819

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱248.47982

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱261.46320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱261.46320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱198.42063
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱238.91463
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 454
Unit Price: ₱259.04000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 499
Unit Price: ₱169.12000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 346
Unit Price: ₱227.48000
Datasheet
New at DigiKey
Image for L2C6-35903L04F0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-35903L04F0900

DigiKey Part Number
1416-L2C6-35903L04F0900-ND
Manufacturer
Manufacturer Product Number
L2C6-35903L04F0900
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1790lm (Typ)
Lens Type
Flat
Current - Test
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-35902L04A0900Lumileds01416-L2C6-35902L04A0900-ND₱277.80819Parametric Equivalent
L2C6-35902L04F0900Lumileds01416-L2C6-35902L04F0900-ND₱248.47982Parametric Equivalent
CMU1013-0000-00PN0Z0A35HCree LED090-CMU1013-0000-00PN0Z0A35H-ND₱261.46320Parametric Equivalent
CMU1013-0000-00PN0Z0A6PPCree LED090-CMU1013-0000-00PN0Z0A6PP-ND₱261.46320Parametric Equivalent
CMU1013-R160-000N0U0A35GCree LED090-CMU1013-R160-000N0U0A35G-ND₱198.42063Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
960₱216.07097₱207,428.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.