
L2C6-40902L02A0600 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40902L02A0600-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40902L02A0600 |
Description | NEUTRAL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 960lm (Typ) | |
Current - Test | 180mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
Current - Max | 450mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱306.09000 | ₱306.09 |
| 10 | ₱227.89800 | ₱2,278.98 |
| 160 | ₱175.20725 | ₱28,033.16 |
| 640 | ₱159.33627 | ₱101,975.21 |
| 1,120 | ₱154.28554 | ₱172,799.80 |
| 2,080 | ₱149.43872 | ₱310,832.54 |

