L2C6-50802L04A0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱205.78992

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱277.80819

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱248.47982

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱253.65260

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₱216.07097

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱182.28703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱189.30944
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 480
Unit Price: ₱169.12000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 226
Unit Price: ₱227.48000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: ₱203.66000
Datasheet
New at DigiKey
Image for L2C6-50802L04A0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-50802L04A0900

DigiKey Part Number
1416-L2C6-50802L04A0900-ND
Manufacturer
Manufacturer Product Number
L2C6-50802L04A0900
Description
COOL-WHITE COB 80 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
169 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
2058lm (Typ)
Lens Type
Flat
Current - Test
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-50803L04A0900Lumileds01416-L2C6-50803L04A0900-ND₱205.78992Parametric Equivalent
L2C6-50902L04A0900Lumileds01416-L2C6-50902L04A0900-ND₱277.80819Parametric Equivalent
L2C6-50902L04F0900Lumileds01416-L2C6-50902L04F0900-ND₱248.47982Parametric Equivalent
L2C6-50903L04C0900Lumileds01416-L2C6-50903L04C0900-ND₱253.65260Parametric Equivalent
L2C6-50903L04F0900Lumileds01416-L2C6-50903L04F0900-ND₱216.07097Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
480₱236.65046₱113,592.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.