LED Lighting COBs, Engines, Modules LED Module LUXEON K White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXK8-PW27-0016A

DigiKey Part Number
1416-1060-ND
Manufacturer
Manufacturer Product Number
LXK8-PW27-0016A
Description
LED MOD LUXEON K WH STARBRD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON K White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1530lm (1480lm ~ 1770lm)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
42V
Lumens/Watt @ Current - Test
104 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
80
Viewing Angle
100°
Features
-
Size / Dimension
24.35mm L x 24.45mm W
Height
3.42mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.