Similar

LXZH-2780-3 | |
|---|---|
DigiKey Part Number | 1416-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZH-2780-3 |
Description | LED LUXEON WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 2700K 3-Step MacAdam Ellipse 50V 40mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 165lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 50V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 45mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |




