


LED5FWAW | |
|---|---|
DigiKey Part Number | 4491-LED5FWAW-ND |
Manufacturer | |
Manufacturer Product Number | LED5FWAW |
Description | LED WARM WHITE 5MM CLEAR FLAT T/ |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 3200K |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Flat Top | Height (Max) 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 100 | ₱4.46630 | ₱446.63 |
| 500 | ₱3.81120 | ₱1,905.60 |
| 1,000 | ₱2.79885 | ₱2,798.85 |
| 2,000 | ₱2.38200 | ₱4,764.00 |


