193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ120CA-A

DigiKey Part Number
4491-SMDJ120CA-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
SMDJ120CA-A
Description
TVS DIODE 120VWM 193VC DO214AB
Customer Reference
Detailed Description
193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.54A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱47.64000₱476.40
50₱41.68500₱2,084.25
100₱35.73000₱3,573.00
500₱32.75250₱16,376.25
1,000₱25.90425₱25,904.25