
P6KE47CA | |
|---|---|
DigiKey Part Number | 4491-P6KE47CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE47CA |
Description | TVS 600W 47Vbr Bi-Dir DO-15 |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.26A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.65V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.36000 | ₱53.60 |
| 100 | ₱4.10900 | ₱410.90 |
| 500 | ₱3.57300 | ₱1,786.50 |
| 1,000 | ₱3.48368 | ₱3,483.68 |

