
SMBJ110A-A | |
|---|---|
DigiKey Part Number | 4491-SMBJ110A-ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | SMBJ110A-A |
Description | TVS DIODE 110VWM 162VC DO214AA |
Customer Reference | |
Detailed Description | 162V Clamp 3.70A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.70A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱18.16300 | ₱181.63 |
| 100 | ₱16.91220 | ₱1,691.22 |
| 500 | ₱14.76840 | ₱7,384.20 |
| 1,000 | ₱11.61225 | ₱11,612.25 |
| 2,000 | ₱8.75385 | ₱17,507.70 |

