CGM-14-40-90-36-TC60-F7-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱484.57822
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱409.48169
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱272.72100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱290.00320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱348.92329
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱502.67080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱433.12033
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱521.06256
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 222
Unit Price: ₱386.48000
Datasheet
Image for CGM-14-40-90-36-TC60-F7-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-14-40-90-36-TC60-F7-2

DigiKey Part Number
1214-CGM-14-40-90-36-TC60-F7-2-ND
Manufacturer
Manufacturer Product Number
CGM-14-40-90-36-TC60-F7-2
Description
CGM-14-40-90-36-TC60-F7-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CGM-14 Gen6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4495lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.4V
Lumens/Watt @ Current - Test
150 lm/W
Current - Max
2.2A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1,125₱297.58379₱334,781.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.