LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-14-6527-90-36-TWD2

DigiKey Part Number
1214-CTM-14-6527-90-36-TWD2-ND
Manufacturer
Manufacturer Product Number
CTM-14-6527-90-36-TWD2
Description
LED COB CTM14 WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
2700K, 6500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
3500lm (Typ), 3040lm (Typ)
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33V
Lumens/Watt @ Current - Test
-
Current - Max
900mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
-
Size / Dimension
15.00mm L x 12.00mm W
Height
1.40mm
Light Emitting Surface (LES)
9.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱681.25000₱681.25
30₱472.03300₱14,160.99
120₱424.44267₱50,933.12
510₱389.05533₱198,418.22
1,020₱376.01738₱383,537.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.