
CXM-11-40-95-36-TC50-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-40-95-36-TC50-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-40-95-36-TC50-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 660mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2285lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | ₱189.83305 | ₱128,137.31 |

