Parametric Equivalent
Parametric Equivalent

CXM-6-35-80-18-AA00-F1-3 | |
|---|---|
DigiKey Part Number | CXM-6-35-80-18-AA00-F1-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-35-80-18-AA00-F1-3 |
Description | LED COB CXM-6 WM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 17.5V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 480mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.00mm L x 13.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Rectangle | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 450lm (440lm ~ 460lm) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-6-35-80-18-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-6-35-80-18-AA00-F2-2-ND | ₱0.00000 | Parametric Equivalent |
| CXM-6-35-90-18-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-6-35-90-18-AA00-F2-2-ND | ₱0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₱41.40214 | ₱99,365.14 |



