CXM-7-27-90-18-AA00-F2-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱64.19490
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱70.61439
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱70.61439
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-7 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-7-27-90-18-AA00-F2-2

DigiKey Part Number
CXM-7-27-90-18-AA00-F2-2-ND
Manufacturer
Manufacturer Product Number
CXM-7-27-90-18-AA00-F2-2
Description
LED COB CXM-7 WARM WHT SQU 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
17.5V
Series
Lumens/Watt @ Current - Test
86 lm/W
Packaging
Tray
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.00mm L x 13.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
7.50mm Dia
Luminous Flux @ Current/Temperature
480lm (Typ)
Lens Type
Flat
Current - Test
320mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-7-27-90-18-AA00-F2-3Luminus Devices Inc.0CXM-7-27-90-18-AA00-F2-3-ND₱64.19490Parametric Equivalent
CXM-7-27-95-18-AA00-F2-2Luminus Devices Inc.0CXM-7-27-95-18-AA00-F2-2-ND₱0.00000Parametric Equivalent
CXM-7-27-95-18-AA00-F2-3Luminus Devices Inc.0CXM-7-27-95-18-AA00-F2-3-ND₱70.61439Parametric Equivalent
CXM-7-30-95-18-AA00-F2-2Luminus Devices Inc.0CXM-7-30-95-18-AA00-F2-2-ND₱0.00000Parametric Equivalent
CXM-7-30-95-18-AA00-F2-3Luminus Devices Inc.0CXM-7-30-95-18-AA00-F2-3-ND₱70.61439Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.