Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-9-27-90-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-27-90-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-27-90-36-TA60-F7-2 |
Description | LED COB CXM-9 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.2V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1645lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-24-90-36-TA50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-24-90-36-TA50-F6-3-ND | ₱143.06292 | Parametric Equivalent |
| CXM-9-24-90-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-24-90-36-TA60-F7-2-ND | ₱128.38980 | Parametric Equivalent |
| CXM-9-24-90-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-24-90-36-TA60-F7-3-ND | ₱123.80445 | Parametric Equivalent |
| CXM-9-27-90-36-TA50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-27-90-36-TA50-F6-3-ND | ₱143.06292 | Parametric Equivalent |
| CXM-9-27-90-36-TA52-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-27-90-36-TA52-F6-3-ND | ₱143.06292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱128.38980 | ₱154,067.76 |





