
MP-3020-2100-27-80 | |
|---|---|
DigiKey Part Number | 1214-1218-2-ND - Tape & Reel (TR) 1214-1218-1-ND - Cut Tape (CT) 1214-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3020-2100-27-80 |
Description | LED MP3020 WARM WHT 2700K 3020 |
Customer Reference | |
Detailed Description | LED Lighting MP-3020 White, Warm 2700K (Typ) 6.3V 120mA 110° 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱6.38970 | ₱638.97 |
| 500 | ₱5.12368 | ₱2,561.84 |
| 1,000 | ₱4.70385 | ₱4,703.85 |
| 2,000 | ₱4.34596 | ₱8,691.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.62489 | ₱23,124.45 |
| 10,000 | ₱4.33697 | ₱43,369.70 |
| 15,000 | ₱4.18918 | ₱62,837.70 |
| 25,000 | ₱4.02217 | ₱100,554.25 |
| 35,000 | ₱3.92275 | ₱137,296.25 |
| 50,000 | ₱3.82574 | ₱191,287.00 |
| 125,000 | ₱3.61148 | ₱451,435.00 |

