LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-1100-30-80

DigiKey Part Number
1214-1337-2-ND - Tape & Reel (TR)
1214-1337-1-ND - Cut Tape (CT)
1214-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-1100-30-80
Description
LED MP3030 WARM WHT 3000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
62lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,578
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱8.33700₱83.37
100₱5.78830₱578.83
500₱4.62942₱2,314.71
1,000₱4.24472₱4,244.72
2,000₱3.91601₱7,832.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.15933₱20,796.65
10,000₱3.89487₱38,948.70
15,000₱3.75907₱56,386.05
25,000₱3.60556₱90,139.00
35,000₱3.51416₱122,995.60
50,000₱3.42499₱171,249.50
125,000₱3.22802₱403,502.50
Manufacturers Standard Package