
MP-3030-1100-50-70 | |
|---|---|
DigiKey Part Number | 1214-1346-2-ND - Tape & Reel (TR) 1214-1346-1-ND - Cut Tape (CT) 1214-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-50-70 |
Description | LED MP3030 COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Cool 5000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 71lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.78830 | ₱578.83 |
| 500 | ₱4.62942 | ₱2,314.71 |
| 1,000 | ₱4.24472 | ₱4,244.72 |
| 2,000 | ₱3.91601 | ₱7,832.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.15933 | ₱20,796.65 |
| 10,000 | ₱3.89487 | ₱38,948.70 |
| 15,000 | ₱3.75907 | ₱56,386.05 |
| 25,000 | ₱3.60556 | ₱90,139.00 |
| 35,000 | ₱3.51416 | ₱122,995.60 |
| 50,000 | ₱3.42499 | ₱171,249.50 |
| 125,000 | ₱3.22802 | ₱403,502.50 |

