
MP-3030-120H-35-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-35-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-35-90CT-ND - Cut Tape (CT) 1214-MP-3030-120H-35-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-35-90 |
Description | LED MP3030120H WM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 3500K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-35-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱11.07600 | ₱110.76 |
| 100 | ₱7.78320 | ₱778.32 |
| 500 | ₱6.27180 | ₱3,135.90 |
| 1,000 | ₱5.77218 | ₱5,772.18 |
| 2,000 | ₱5.34551 | ₱10,691.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.54089 | ₱27,704.45 |
| 10,000 | ₱5.20842 | ₱52,084.20 |
| 15,000 | ₱5.03789 | ₱75,568.35 |
| 25,000 | ₱4.84513 | ₱121,128.25 |
| 35,000 | ₱4.73045 | ₱165,565.75 |
| 50,000 | ₱4.61854 | ₱230,927.00 |

