
MP-3030-12ZH-50-90 | |
|---|---|
DigiKey Part Number | 1214-1592-2-ND - Tape & Reel (TR) 1214-1592-1-ND - Cut Tape (CT) 1214-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-50-90 |
Description | LED MP303012ZH WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Cool 5000K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-50-90 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.69V | Base Product Number |
Lumens/Watt @ Current - Test 172 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.49300 | ₱114.93 |
| 100 | ₱8.07500 | ₱807.50 |
| 500 | ₱6.51596 | ₱3,257.98 |
| 1,000 | ₱6.00026 | ₱6,000.26 |
| 2,000 | ₱5.55989 | ₱11,119.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.76718 | ₱28,835.90 |
| 10,000 | ₱5.42405 | ₱54,240.50 |
| 15,000 | ₱5.24798 | ₱78,719.70 |
| 25,000 | ₱5.04905 | ₱126,226.25 |
| 35,000 | ₱4.93069 | ₱172,574.15 |
| 50,000 | ₱4.81521 | ₱240,760.50 |

