
MP-3030-2100-50-70 | |
|---|---|
DigiKey Part Number | 1214-1400-2-ND - Tape & Reel (TR) 1214-1400-1-ND - Cut Tape (CT) 1214-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-2100-50-70 |
Description | LED MP30302100 WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-2100 White, Cool 5000K 6.1V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 139lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.20800 | ₱122.08 |
| 100 | ₱8.57520 | ₱857.52 |
| 500 | ₱6.93282 | ₱3,466.41 |
| 1,000 | ₱6.39031 | ₱6,390.31 |
| 2,000 | ₱5.92761 | ₱11,855.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | ₱5.06077 | ₱404,861.60 |

