
SST-20-WDS-A120-L3571 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WDS-A120-L3571TR-ND - Tape & Reel (TR) 1214-SST-20-WDS-A120-L3571CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-20-WDS-A120-L3571 |
Description | LED SST20 COOL WHITE 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 573lm (560lm ~ 585lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱65.02900 | ₱650.29 |

