
SST-20-WDS-A120-L5571 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WDS-A120-L5571TR-ND - Tape & Reel (TR) 1214-SST-20-WDS-A120-L5571CT-ND - Cut Tape (CT) 1214-SST-20-WDS-A120-L5571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WDS-A120-L5571 |
Description | LED SST-20-WXS WHITE 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxS White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 643lm (620lm ~ 665lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.15537 | ₱31,155.37 |
| 2,000 | ₱29.59754 | ₱59,195.08 |
| 5,000 | ₱28.92999 | ₱144,649.95 |
| 10,000 | ₱28.26237 | ₱282,623.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱62.23000 | ₱622.30 |
| 100 | ₱46.75870 | ₱4,675.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱60.68100 | ₱606.81 |
| 100 | ₱42.70930 | ₱4,270.93 |
| 500 | ₱35.64186 | ₱17,820.93 |

