
SST-20-WE40-A2-D5402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WE40-A2-D5402TR-ND - Tape & Reel (TR) 1214-SST-20-WE40-A2-D5402CT-ND - Cut Tape (CT) 1214-SST-20-WE40-A2-D5402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WE40-A2-D5402 |
Description | 3535 PKG, MAX 3A (3V), 4000K, CR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WE White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 333lm (325lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱59.66900 | ₱596.69 |
| 100 | ₱44.77560 | ₱4,477.56 |
| 500 | ₱38.17870 | ₱19,089.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱42.14651 | ₱42,146.51 |
| 2,000 | ₱40.00748 | ₱80,014.96 |
| 3,000 | ₱38.91156 | ₱116,734.68 |
| 5,000 | ₱37.67407 | ₱188,370.35 |
| 7,000 | ₱36.93835 | ₱258,568.45 |
| 10,000 | ₱36.22099 | ₱362,209.90 |




