Parametric Equivalent

SST-25-WE50-A2-G1501 | |
|---|---|
DigiKey Part Number | 1214-SST-25-WE50-A2-G1501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-25-WE50-A2-G1501 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-25-WES White, Cool 5000K 3V 1.5A 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 700lm (680lm ~ 720lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3.75A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | 1.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.31230 | ₱26,156.15 |
| 1,000 | ₱49.45687 | ₱49,456.87 |
| 1,500 | ₱47.99333 | ₱71,989.99 |
| 2,500 | ₱46.34038 | ₱115,850.95 |
| 3,500 | ₱45.35702 | ₱158,749.57 |
| 5,000 | ₱44.39834 | ₱221,991.70 |
| 12,500 | ₱42.28250 | ₱528,531.25 |


