
XST-3535-UV-A60-CE270-00 | |
|---|---|
DigiKey Part Number | 1214-XST-3535-UV-A60-CE270-00TR-ND - Tape & Reel (TR) 1214-XST-3535-UV-A60-CE270-00CT-ND - Cut Tape (CT) 1214-XST-3535-UV-A60-CE270-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XST-3535-UV-A60-CE270-00 |
Description | EMITTER UV 270NM MODULE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6.45V 800mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XST-3535-UV-A60-CE270-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,804.37000 | ₱1,804.37 |
| 10 | ₱1,456.83100 | ₱14,568.31 |
| 100 | ₱1,255.65940 | ₱125,565.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,378.72064 | ₱344,680.16 |



