
IS31CS8979-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8979-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8979-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8979-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8979-QFLS2-TR |
Description | 18-CHANNEL INTELLIGENT LED DRIVE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Intelligent LED Driver Microcontroller IC FLASH (64kB) 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Intelligent LED Driver | |
Core Processor | 8051 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 9 | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.61000 | ₱184.61 |
| 10 | ₱138.15600 | ₱1,381.56 |
| 25 | ₱126.60320 | ₱3,165.08 |
| 100 | ₱113.88940 | ₱11,388.94 |
| 250 | ₱107.82836 | ₱26,957.09 |
| 500 | ₱104.17200 | ₱52,086.00 |
| 1,000 | ₱101.16354 | ₱101,163.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱97.98738 | ₱244,968.45 |
| 5,000 | ₱96.07368 | ₱480,368.40 |

