
IS31FL3737B-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3737B-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3737B-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3737B-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3737B-QFLS4-TR |
Description | IC LED DRVR LIN I2C 42MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM Dimming 42mA 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3737B-QFLS4-TR Models |
Category | Current - Output / Channel 42mA |
Manufacturer Lumissil Microsystems | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 40-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 40-QFN (5x5) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱98.13800 | ₱981.38 |
| 25 | ₱89.51560 | ₱2,237.89 |
| 100 | ₱80.00540 | ₱8,000.54 |
| 250 | ₱75.47844 | ₱18,869.61 |
| 500 | ₱73.11906 | ₱36,559.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱64.60174 | ₱161,504.35 |
| 5,000 | ₱63.23269 | ₱316,163.45 |
| 7,500 | ₱62.54703 | ₱469,102.72 |

