
IS31IO7326-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31IO7326-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31IO7326-QFLS4-EB |
Description | EVAL BOARD FOR IS31IO7326 |
Customer Reference | |
Detailed Description | IS31IO7326 - Keyboard Scanner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Keyboard Scanner | |
Embedded | No | |
Utilized IC / Part | IS31IO7326 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

