Games, PDA, Qwerty Phones Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31IO7326-QFLS4-TR

DigiKey Part Number
2521-IS31IO7326-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31IO7326-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31IO7326-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31IO7326-QFLS4-TR
Description
IC INTERFACE SPECIALIZED 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Games, PDA, Qwerty Phones Interface 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Games, PDA, Qwerty Phones
Interface
I2C
Voltage - Supply
2.4V ~ 5.5V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱86.35000₱86.35
10₱62.82500₱628.25
25₱56.95360₱1,423.84
100₱50.54600₱5,054.60
250₱47.48040₱11,870.10
500₱45.63436₱22,817.18
1,000₱44.11524₱44,115.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱42.51108₱106,277.70
Manufacturers Standard Package