
IS31LT3360-SDLS3-EBAIC | |
|---|---|
DigiKey Part Number | 2521-IS31LT3360-SDLS3-EBAIC-ND |
Manufacturer | |
Manufacturer Product Number | IS31LT3360-SDLS3-EBAIC |
Description | EVAL BOARD FOR IS31LT3360 |
Customer Reference | |
Detailed Description | IS31LT3360 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | IS31LT3360 | |
Note | - | |
Base Product Number |

