
IS32CS8979-QWLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8979-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8979-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8979-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8979-QWLA3-TR |
Description | 18-CHANNEL INTELLIGENT LED DRIVE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Intelligent LED Driver Microcontroller IC FLASH (64kB) 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Intelligent LED Driver | |
Core Processor | 8051 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 9 | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱196.52000 | ₱196.52 |
| 10 | ₱147.74400 | ₱1,477.44 |
| 25 | ₱135.48800 | ₱3,387.20 |
| 100 | ₱122.01800 | ₱12,201.80 |
| 250 | ₱115.59368 | ₱28,898.42 |
| 500 | ₱111.72056 | ₱55,860.28 |
| 1,000 | ₱108.53285 | ₱108,532.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱105.16816 | ₱262,920.40 |
| 5,000 | ₱103.14012 | ₱515,700.60 |

