
U069-V11 | |
|---|---|
DigiKey Part Number | 2221-U069-V11-ND |
Manufacturer | |
Manufacturer Product Number | U069-V11 |
Description | M5STICKC ADC HAT ADS1100 V1.1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ADS1100 Analog to Digital Converter (ADC) Data Acquisition Arduino, UIFlow (Blocky, Python) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, UIFlow (Blocky, Python) | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1100 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱652.07000 | ₱652.07 |

