
SIT8008BIA73-33E-39.321600 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIA73-33E-39.321600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIA73-33E-39.321600 |
Description | MEMS OSC XO 39.3216MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 39.3216 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱62.11100 | ₱621.11 |
| 25 | ₱58.71640 | ₱1,467.91 |
| 50 | ₱56.29860 | ₱2,814.93 |
| 100 | ₱53.96420 | ₱5,396.42 |
| 250 | ₱51.03436 | ₱12,758.59 |
| 500 | ₱48.92270 | ₱24,461.35 |
| 1,000 | ₱46.90039 | ₱46,900.39 |
| 2,500 | ₱44.35641 | ₱110,891.02 |

