
CGHV35060MP | |
|---|---|
DigiKey Part Number | 1465-CGHV35060MPTR-ND - Tape & Reel (TR) 1465-CGHV35060MPCT-ND - Cut Tape (CT) 1465-CGHV35060MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGHV35060MP |
Description | RF MOSFET HEMT 50V 20TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 125 mA 2.7GHz ~ 3.5GHz 14.5dB 60W 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.7GHz ~ 3.5GHz | |
Gain | 14.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 125 mA | |
Power - Output | 60W | |
Voltage - Rated | 150 V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,931.28000 | ₱12,931.28 |
| 10 | ₱11,273.23200 | ₱112,732.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱9,210.15068 | ₱2,302,537.67 |

