
DU1215S | |
|---|---|
DigiKey Part Number | 1465-DU1215S-ND |
Manufacturer | |
Manufacturer Product Number | DU1215S |
Description | RF MOSFET N-CHANNEL 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 100 mA 9.5dB 15W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 9.5dB | |
Voltage - Test | 12 V | |
Current Rating (Amps) | 1mA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 15W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | 4L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₱3,941.67821 | ₱110,366.99 |

