
SMLA45-1 | |
|---|---|
DigiKey Part Number | 1465-SMLA45-1-ND |
Manufacturer | |
Manufacturer Product Number | SMLA45-1 |
Description | IC RF AMP GPS 800MHZ-4.2GHZ SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 4.2GHz | |
P1dB | 17dBm | |
Gain | 14dB | |
Noise Figure | 7.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 110mA | |
Test Frequency | 800MHz ~ 4.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |

