
MAAM-011100-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1282-2-ND - Tape & Reel (TR) 1465-1282-1-ND - Cut Tape (CT) 1465-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011100-TR1000 |
Description | IC RF AMP GPS 400MHZ-20GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 20GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011100-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 20GHz | |
P1dB | 15dBm | |
Gain | 12dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱801.54000 | ₱801.54 |
| 10 | ₱696.73500 | ₱6,967.35 |
| 25 | ₱660.45720 | ₱16,511.43 |
| 100 | ₱610.67930 | ₱61,067.93 |
| 250 | ₱580.87452 | ₱145,218.63 |
| 500 | ₱564.89130 | ₱282,445.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱540.04704 | ₱540,047.04 |












